+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9537DPZ

IC: interface; 4bit,I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD

Manufacturer: NXP

Manufacturer part number:
PCA9537DPZ
TME Symbol:
PCA9537DPZ

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
4bit, I/O expander
Mounting
SMD
Case
TSSOP10
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9537DPZ
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order