+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9555DW

IC: interface; I/O expander; 2.3÷5.5VDC; I2C,SMBus; SMD; SO24; tube

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCA9555DW
TME Symbol:
PCA9555DW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
SO24
Integrated circuit features
PWM
Operating temperature
-40...85°C
Number of channels
16
Kind of package
tube
Frequency
400kHz
Supply voltage
  • 2.3...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.633 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCA9555DW
0 in TME stock
Net price for quantities from 1 pcs - 2.27 EURGross price for quantities from 1 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 2.03 EURGross price for quantities from 10 pcs - 2.03 EUR
Net price for quantities from 25 pcs - 1.95 EURGross price for quantities from 25 pcs - 1.95 EUR
Net price for quantities from 50 pcs - 1.88 EURGross price for quantities from 50 pcs - 1.88 EUR
Net price for quantities from 100 pcs - 1.82 EURGross price for quantities from 100 pcs - 1.82 EUR
Net price for quantities from 500 pcs - 1.71 EURGross price for quantities from 500 pcs - 1.71 EUR
Net price for quantities from 2500 pcs - 1.62 EURGross price for quantities from 2500 pcs - 1.62 EUR
Net price for quantities from 25000 pcs - 1.51 EURGross price for quantities from 25000 pcs - 1.51 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 25 pcs