+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCA9570GMH

IC: interface; 4bit,I/O expander; 1.1÷3.6VDC; I2C; SMD; XQFN8

Manufacturer: NXP

Manufacturer part number:
PCA9570GMH
TME Symbol:
PCA9570GMH

Specification

Manufacturer
NXP
Type of integrated circuit
interface
Kind of integrated circuit
4bit, I/O expander
Interface
I2C
Mounting
SMD
Case
XQFN8
Operating temperature
-40...85°C
Kind of package
reel, tape
Supply voltage
  • 1.1...3.6V DC
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits NXP,
*
PCA9570GMH
0 in TME stock
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Product for special order