+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4008

Wire harness; PCBite; 0.8m


Manufacturer: SENSEPEEK AB

Manufacturer part number:
4008
TME Symbol:
PCBITE-4008

Specification

Manufacturer
SENSEPEEK AB
Type of test accessories
wire harness
Manufacturer series
PCBite
Related items
PCBITE-4002, PCBITE-4003, PCBITE-4007, PCBITE-4012, PCBITE-4015, PCBITE-4016, PCBITE-4018, PCBITE-4019
Length
0.8m
Gross weight41.2 g
EAN code7350145660069
See other products in this category: Frames and PCB Holders SENSEPEEK AB,
See other products from this series.:
*
4008
3 in TME stock
Net price for quantities from 1 set - 10.11 EURGross price for quantities from 1 set - 10.11 EUR
Net price for quantities from 3 set - 9.37 EURGross price for quantities from 3 set - 9.37 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.