+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-25GB-001

PC extension card: PCIe; PCIe,RJ45 socket; brackets on slot

NEW

Manufacturer: LANBERG

Manufacturer part number:
PCE-25GB-001
TME Symbol:
PCE-25GB-001

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
PCIe, RJ45 socket
Version
brackets on slot
Data transfer rate
2.5Gbps
Standard
IEEE 802.3x
Operating temperature
0...70°C
Interface
  • 10/100/1000/2500Mbps
  • Gigabit Ethernet
  • Wake-On-LAN
PC accessories features
  • chipset Intel I226
  • PnP
Gross weight109.2 g
Certificates
EAN code5901969447712
See other products in this category: Computer Adapters LANBERG,
*
PCE-25GB-001
5 in TME stock
Net price for quantities from 1 pcs - 13.61 USDGross price for quantities from 1 pcs - 13.61 USD
Net price for quantities from 3 pcs - 12.10 USDGross price for quantities from 3 pcs - 12.10 USD
Net price for quantities from 5 pcs - 10.59 USDGross price for quantities from 5 pcs - 10.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.