+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCE-LPT-001

PC extension card: PCIe; LPT,PCIe; brackets on slot; 0÷50°C


Manufacturer: LANBERG

Manufacturer part number:
PCE-LPT-001
TME Symbol:
PCE-LPT-001

Specification

Manufacturer
LANBERG
Type of PC extension card
PCIe
Connection
LPT, PCIe
Version
brackets on slot
PC accessories features
chipset AX99100
Operating temperature
0...50°C
Gross weight97.8 g
Certificates
EAN code5901969424522

WATCH VIDEO

See other products in this category: Computer Adapters LANBERG,
*
PCE-LPT-001
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.39 EURGross price for quantities from 1 pcs - 12.39 EUR
Net price for quantities from 3 pcs - 11.01 EURGross price for quantities from 3 pcs - 11.01 EUR
Net price for quantities from 5 pcs - 9.64 EURGross price for quantities from 5 pcs - 9.64 EUR