+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8563TS/5,118

IC: RTC circuit; I2C,serial; TSSOP8; 1.8÷5.5V


Manufacturer: NXP

Manufacturer part number:
PCF8563TS/5,118
TME Symbol:
PCF8563TS/5

Specification

Manufacturer
NXP
Type of integrated circuit
RTC circuit
Mounting
SMD
Case
TSSOP8
DC supply current
800µA
Clock format
HH:MM:SS:hh (24h)
Date format
YY-MM-DD-dd
Operating voltage
1.8...5.5V
Integrated circuit features
PoR
Interface
  • I2C
  • serial
Gross weight0.067 g
Certificates
See other products in this category: RTC circuits NXP,
*
PCF8563TS/5,118
1013 in TME stock
Net price for quantities from 1 pcs - 1.51 EURGross price for quantities from 1 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.09 EURGross price for quantities from 10 pcs - 1.09 EUR
Net price for quantities from 25 pcs - 1.01 EURGross price for quantities from 25 pcs - 1.01 EUR
Net price for quantities from 50 pcs - 0.96 EURGross price for quantities from 50 pcs - 0.96 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 0.92 EUR
Net price for quantities from 250 pcs - 0.86 EURGross price for quantities from 250 pcs - 0.86 EUR
Net price for quantities from 500 pcs - 0.83 EURGross price for quantities from 500 pcs - 0.83 EUR
Net price for quantities from 1000 pcs - 0.78 EURGross price for quantities from 1000 pcs - 0.78 EUR
Net price for quantities from 2500 pcs - 0.75 EURGross price for quantities from 2500 pcs - 0.75 EUR
Net price for quantities from 5000 pcs - 0.73 EURGross price for quantities from 5000 pcs - 0.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs