+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574DGVR

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; TVSOP20; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574DGVR
TME Symbol:
PCF8574DGVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
TVSOP20
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight0.096 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8574DGVR
7 in TME stock
Net price for quantities from 1 pcs - 2.70 USDGross price for quantities from 1 pcs - 2.70 USD
Net price for quantities from 25 pcs - 1.99 USDGross price for quantities from 25 pcs - 1.99 USD
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 250 pcs - 1.78 USDGross price for quantities from 250 pcs - 1.78 USD
Net price for quantities from 500 pcs - 1.72 USDGross price for quantities from 500 pcs - 1.72 USD
Net price for quantities from 1000 pcs - 1.66 USDGross price for quantities from 1000 pcs - 1.66 USD
Net price for quantities from 2000 pcs - 1.60 USDGross price for quantities from 2000 pcs - 1.60 USD
Net price for quantities from 4000 pcs - 1.54 USDGross price for quantities from 4000 pcs - 1.54 USD
Net price for quantities from 8000 pcs - 1.48 USDGross price for quantities from 8000 pcs - 1.48 USD
Net price for quantities from 10000 pcs - 1.47 USDGross price for quantities from 10000 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)