+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8574RGTR

IC: interface; I/O expander; 2.5÷6VDC; I2C; SMD; VQFN16; Ch: 8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8574RGTR
TME Symbol:
PCF8574RGTR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Case
VQFN16
Operating temperature
-40...85°C
Number of channels
8
Kind of package
reel, tape
Frequency
0.1MHz
Supply voltage
  • 2.5...6V DC
Gross weight0.054 g
Certificates

WATCH VIDEO

See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8574RGTR
0 in TME stock
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.30 EUR
Net price for quantities from 3 pcs - 1.26 EURGross price for quantities from 3 pcs - 1.26 EUR
Net price for quantities from 10 pcs - 1.11 EURGross price for quantities from 10 pcs - 1.11 EUR
Net price for quantities from 25 pcs - 0.98 EURGross price for quantities from 25 pcs - 0.98 EUR
Net price for quantities from 100 pcs - 0.93 EURGross price for quantities from 100 pcs - 0.93 EUR
No. of pieces (Multiplicity: 1)