+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8575PW

IC: interface; I/O expander; 2.5÷5.5VDC; I2C,SMBus; SMD; TSSOP24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8575PW
TME Symbol:
PCF8575PW

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
TSSOP24
Operating temperature
-40...85°C
Number of channels
16
Kind of package
tube
Frequency
400kHz
Supply voltage
  • 2.5...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight0.092 g
Certificates
*
PCF8575PW
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 60 pcs