+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCF8575RGER

IC: interface; I/O expander; 2.5÷5.5VDC; I2C,SMBus; SMD; VQFN24

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCF8575RGER
TME Symbol:
PCF8575RGER

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Mounting
SMD
Case
VQFN24
Operating temperature
-40...85°C
Number of channels
16
Kind of package
reel, tape
Frequency
400kHz
Supply voltage
  • 2.5...5.5V DC
Interface
  • I2C
  • SMBus
Gross weight1 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
PCF8575RGER
0 in TME stock
Net price for quantities from 1 pcs - 2.57 EURGross price for quantities from 1 pcs - 2.57 EUR
Net price for quantities from 5 pcs - 2.17 EURGross price for quantities from 5 pcs - 2.17 EUR
Net price for quantities from 10 pcs - 2.00 EURGross price for quantities from 10 pcs - 2.00 EUR
Net price for quantities from 25 pcs - 1.79 EURGross price for quantities from 25 pcs - 1.79 EUR
Net price for quantities from 100 pcs - 1.56 EURGross price for quantities from 100 pcs - 1.56 EUR
Net price for quantities from 250 pcs - 1.48 EURGross price for quantities from 250 pcs - 1.48 EUR
Net price for quantities from 500 pcs - 1.43 EURGross price for quantities from 500 pcs - 1.43 EUR
No. of pieces (Multiplicity: 1)