+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCM3010DB

IC: interface; Bus,serial; SSOP24; -25÷85°C; 3÷3.6V; ESD


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
PCM3010DB
TME Symbol:
PCM3010DB

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Case
SSOP24
Mounting
SMD
Operating temperature
-25...85°C
Number of channels
2
Integrated circuit features
stereo
Version
ESD
Interface
  • Bus
  • serial
Supply voltage
  • 3...3.6V
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others TEXAS INSTRUMENTS,
*
PCM3010DB
0 in TME stock
Net price for quantities from 58 pcs - 11.17 EURGross price for quantities from 58 pcs - 11.17 EUR
No. of pieces (Multiplicity: 58)
Minimum order quantity: 58.
Multiplicity: 58.