+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS124MT151

Inductor: wire; SMD; 150uH; 950mA; R: 530mΩ; ±20%; 12x12x4.5mm


Manufacturer: Viking

Manufacturer part number:
PCS124MT151
TME Symbol:
PCS124MT151

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
0.95A
Resistance
0.53Ω
Tolerance
±20%
Body dimensions
12x12x4.5mm
Operating temperature
-40...125°C
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors Viking,
*
PCS124MT151
0 in TME stock
Net price for quantities from 500 pcs - 0.21 EURGross price for quantities from 500 pcs - 0.21 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.