+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCS125MT151

Inductor: wire; SMD; 150uH; 1A; R: 230mΩ; ±20%; 12x12x6mm; -40÷125°C


Manufacturer: Viking

Manufacturer part number:
PCS125MT151
TME Symbol:
PCS125MT151

Specification

Manufacturer
Viking
Type of inductor
wire
Mounting
SMD
Inductance
0.15mH
Operating current
1A
Resistance
0.23Ω
Tolerance
±20%
Body dimensions
12x12x6mm
Operating temperature
-40...125°C
Gross weight3.396 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors Viking,
*
PCS125MT151
0 in TME stock
Net price for quantities from 5 pcs - 0.46 EURGross price for quantities from 5 pcs - 0.46 EUR
Net price for quantities from 25 pcs - 0.33 EURGross price for quantities from 25 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.25 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 400 pcs - 0.21 EURGross price for quantities from 400 pcs - 0.21 EUR
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.