+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PCW-MS2G

Plug socket strip: protective; Sockets: 5; 250VAC; 10A; white


Manufacturer: EnerGenie

Manufacturer part number:
PCW-MS2G
TME Symbol:
PCW-MS2G

Specification

Manufacturer
EnerGenie
Type of plug socket strip
protective
Number of sockets
5
Max. operating voltage
250V AC
Max. operating current
10A
Colour
white
Power lead length
1.8m
Body dimensions
320x60x40mm
Overvoltege protection plug socket strip features
  • Master-Slave function
  • overvoltage protection
  • Schuko sockets type
Gross weight680.5 g
Certificates
EAN code8716309065818
See other products in this category: Socket Strips EnerGenie,
*
PCW-MS2G
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 22.44 EURGross price for quantities from 1 pcs - 22.44 EUR
Net price for quantities from 5 pcs - 20.95 EURGross price for quantities from 5 pcs - 20.95 EUR
Net price for quantities from 10 pcs - 19.46 EURGross price for quantities from 10 pcs - 19.46 EUR