+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD-40VS

Connector: DC supply; socket; female; shielded; PIN: 4; vertical

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PD-40VS
TME Symbol:
PD40VS

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Connector variant
shielded
Number of pins
4
Spatial orientation
vertical
Electrical mounting
THT
Rated voltage
20V
Current rating
7.5A
Plug inside diameter
7mm
Plug outside diameter
12.9mm
Contact size
12.9/7mm
Gross weight7 g
See other products in this category: DIN connectors Same Sky®,
*
PD-40VS
0 in TME stock
Net price for quantities from 1 pcs - 4.01 EURGross price for quantities from 1 pcs - 4.01 EUR
Net price for quantities from 5 pcs - 3.81 EURGross price for quantities from 5 pcs - 3.81 EUR
Net price for quantities from 10 pcs - 3.61 EURGross price for quantities from 10 pcs - 3.61 EUR
Net price for quantities from 25 pcs - 3.40 EURGross price for quantities from 25 pcs - 3.40 EUR
Net price for quantities from 100 pcs - 3.21 EURGross price for quantities from 100 pcs - 3.21 EUR
Net price for quantities from 250 pcs - 3.00 EURGross price for quantities from 250 pcs - 3.00 EUR
Net price for quantities from 1000 pcs - 2.81 EURGross price for quantities from 1000 pcs - 2.81 EUR
Net price for quantities from 5000 pcs - 2.61 EURGross price for quantities from 5000 pcs - 2.61 EUR
No. of pieces (Multiplicity: 1)