+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD438C

PIN photodiode; THT; 940nm; 5nA; rounded; flat; transparent


Manufacturer: EVERLIGHT

Manufacturer part number:
PD438C
TME Symbol:
PD438C

Specification

Manufacturer
EVERLIGHT
Type of photoelement
PIN photodiode
Mounting
THT
Wavelength of peak sensitivity
940nm
Max. off-state voltage
32V
Turn-on time
50ns
Turn-off time
50ns
Dark current
5nA
Shape
rounded
Front
flat
LED lens
transparent
Dimensions
4.8x3.8x6.6mm
Gross weight0.02 g
Certificates
See other products in this category: Photodiodes EVERLIGHT,
*
PD438C
0 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.80 EUR
Net price for quantities from 5 pcs - 0.43 EURGross price for quantities from 5 pcs - 0.43 EUR
Net price for quantities from 25 pcs - 0.35 EURGross price for quantities from 25 pcs - 0.35 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 500 pcs - 0.26 EURGross price for quantities from 500 pcs - 0.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.