+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD55025S-E

Transistor: N-MOSFET; unipolar; RF; 40V; 7A; 79W; PowerSO10RF; 50%

Manufacturer: STMicroelectronics

Manufacturer part number:
PD55025S-E
TME Symbol:
PD55025S-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Kind of transistor
RF
Drain-source voltage
40V
Drain current
7A
Power dissipation
79W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Frequency
500MHz
Kind of channel
enhancement
Output power
25W
Open-loop gain
14.5dB
Efficiency
50%
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD55025S-E
0 in TME stock
Net price for quantities from 1 pcs - 44.01 USDGross price for quantities from 1 pcs - 44.01 USD
Net price for quantities from 5 pcs - 39.57 USDGross price for quantities from 5 pcs - 39.57 USD
Net price for quantities from 25 pcs - 35.00 USDGross price for quantities from 25 pcs - 35.00 USD
Net price for quantities from 100 pcs - 31.49 USDGross price for quantities from 100 pcs - 31.49 USD
Net price for quantities from 500 pcs - 29.39 USDGross price for quantities from 500 pcs - 29.39 USD
No. of pieces (Multiplicity: 1)