+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD57045-E

Transistor: N-MOSFET; unipolar; 65V; 5A; 73W; PowerSO10RF

Manufacturer: STMicroelectronics

Manufacturer part number:
PD57045-E
TME Symbol:
PD57045-E

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
65V
Drain current
5A
Power dissipation
73W
Case
PowerSO10RF
Gate-source voltage
±20V
Mounting
SMD
Kind of package
tube
Kind of channel
enhancement
Gross weight1 g
Certificates
See other products in this category: SMD N channel transistors STMicroelectronics,
*
PD57045-E
0 in TME stock
Net price for quantities from 1 pcs - 80.77 USDGross price for quantities from 1 pcs - 80.77 USD
Net price for quantities from 3 pcs - 72.69 USDGross price for quantities from 3 pcs - 72.69 USD
Net price for quantities from 10 pcs - 64.25 USDGross price for quantities from 10 pcs - 64.25 USD
Net price for quantities from 30 pcs - 57.66 USDGross price for quantities from 30 pcs - 57.66 USD
Net price for quantities from 150 pcs - 51.89 USDGross price for quantities from 150 pcs - 51.89 USD
No. of pieces (Multiplicity: 1)