+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PoE controller | |
Case | VQFN32 | |
Standard | IEEE 802.3af, IEEE 802.3at, IEEE 802.3bt, PoH, UPoE | |
Mounting | SMD | |
Number of channels | 96 | |
Channel output power | 90W | |
Kind of package | in-tray | |
Operating temperature | -40...85°C | |
Manufacturer standard package | 490pcs. |