+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69204T4ILQ-TR-LE

IC: PoE PSE controller; I2C,UART; QFN56; 32÷57VDC; Ch: 4; 95W; 1A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69204T4ILQ-TR-LE
TME Symbol:
PD69204T4ILQ-TR-LE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PSE controller
Case
QFN56
Standard
IEEE 802.3af/at, IEEE 802.3bt, PoH, UPoE
Mounting
SMD
Number of channels
4
Channel output power
95W
Maximum output current
1A
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
2000pcs.
Interface
  • I2C
  • UART
Supply voltage
  • 32...57V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69204T4ILQ-TR-LE
0 in TME stock
Net price for quantities from 2000 pcs - 6.45 USDGross price for quantities from 2000 pcs - 6.45 USD
No. of pieces (Multiplicity: 2 000)