+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69210R-022320

IC: PoE PSE controller; QFN32; 3÷3.63V; Ch: 48; in-tray; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69210R-022320
TME Symbol:
PD69210R-022320

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PSE controller
Case
QFN32
Operating voltage
3...3.63V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
48
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69210R-022320
0 in TME stock
Net price for quantities from 490 pcs - 2.36 USDGross price for quantities from 490 pcs - 2.36 USD
No. of pieces (Multiplicity: 490)