+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD69220C-022619

IC: controller; QFN32; 3÷3.63V; Ch: 1; in-tray; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69220C-022619
TME Symbol:
PD69220C-022619

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Case
QFN32
Operating voltage
3...3.63V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
1
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69220C-022619
0 in TME stock
Net price for quantities from 490 pcs - 2.09 GBPGross price for quantities from 490 pcs - 2.09 GBP
No. of pieces (Multiplicity: 490)