+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

PD69220R-022720

IC: controller; 3÷3.63V; Ch: 48; in-tray; -40÷85°C

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD69220R-022720
TME Symbol:
PD69220R-022720

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Operating voltage
3...3.63V
Mounting
SMD
Integrated circuit features
PoE
Number of channels
48
Kind of package
in-tray
Operating temperature
-40...85°C
Manufacturer standard package
490pcs.
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD69220R-022720
0 in TME stock
Net price for quantities from 490 pcs - 2.48 EURGross price for quantities from 490 pcs - 2.48 EUR
No. of pieces (Multiplicity: 490)