+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PD77728ILQ-0201-TR

IC: PoE PSE controller; QFN56; 3÷3.6V; Ch: 4; reel,tape; -40÷85°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PD77728ILQ-0201-TR
TME Symbol:
PD77728ILQ-0201-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PoE PSE controller
Case
QFN56
Operating voltage
3...3.6V
DC supply current
30mA
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3bt
Number of channels
4
Kind of package
reel, tape
Operating temperature
-40...85°C
Manufacturer standard package
2000pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
PD77728ILQ-0201-TR
0 in TME stock
Net price for quantities from 2000 pcs - 5.13 EURGross price for quantities from 2000 pcs - 5.13 EUR
No. of pieces (Multiplicity: 2 000)