+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE01001

Filament: ABS; 1.75mm; black; 245÷265°C; 1kg; Table temp: 90÷100°C

Manufacturer: POLYMAKER

Manufacturer part number:
PE01001
TME Symbol:
PE01001

Specification

Manufacturer
POLYMAKER
Type of filament
ABS
Filament diameter
1.75mm
Colour
black
Printing temperature
245...265°C
Net weight
1kg
Table temperature
90...100°C
Manufacturer series
PolyLite™
Gross weight1.2933 kg
Certificates
EAN code6938936710158
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PE01001
8 in TME stock
Net price for quantities from 1 rol - 29.96 USDGross price for quantities from 1 rol - 29.96 USD
Net price for quantities from 5 rol - 28.89 USDGross price for quantities from 5 rol - 28.89 USD
Net price for quantities from 10 rol - 27.82 USDGross price for quantities from 10 rol - 27.82 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product