+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

QFP-144

Adapter: IDC14-QFP144; Interface: cJTAG,JTAG; IDC14,IDC20; 0.5mm

Manufacturer: ELPROTRONIC

Manufacturer part number:
QFP-144
TME Symbol:
PE047X02

Specification

Manufacturer
ELPROTRONIC
Type of adapter for programmers
IDC14 - QFP144
Connection
IDC14, IDC20
Kind of adapter
IDC - QFP
Terminal pitch
0.5mm
Interface
  • cJTAG
  • JTAG
Gross weight159.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmer accessories ELPROTRONIC,
*
QFP-144
1 in TME stock
Net price for quantities from 1 pcs - 323.98 EURGross price for quantities from 1 pcs - 323.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.