+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000440

RFID reader; 3.3÷5V; UART,WiFi; 13.56MHz

Manufacturer: ECCEL

Manufacturer part number:
000440

Alternative designations: PEPPER WIRELESS C1 UART EA

TME Symbol:
PEPPER-UARTEA-C1W

Specification

Manufacturer
ECCEL
Type of communications module
RFID reader
Kind of transponder
Icode1, Mifare Classic, Mifare DESFire EV1, Mifare DESFire EV2, Mifare Plus, Mifare Ultralight
Frequency
13.56MHz
Supply voltage
  • 3.3...5V
Interface
  • UART
  • WiFi
Gross weight5.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RFID modules and readers ECCEL,
*
000440
0 in TME stock
Net price for quantities from 1 pcs - 39.91 GBPGross price for quantities from 1 pcs - 39.91 GBP
Net price for quantities from 3 pcs - 38.50 GBPGross price for quantities from 3 pcs - 38.50 GBP
No. of pieces (Multiplicity: 1)