+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1500B-360

Power supply: switching; 1.512kW; 360V; 2.8A; OUT: 1; 117x61x12.7mm

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PF1500B-360
TME Symbol:
PF1500B-360

Specification

Manufacturer
TDK-LAMBDA
Type of power supply
switching
Power
1.512kW
Output voltage
360V
Output current
2.8A
Number of outputs
1
Body dimensions
117x61x12.7mm
Operating temperature
-40...85°C
Mounting
PCB
Efficiency
96.5%
Additional functions
remote sense
Application
industry
Conform to the norm
CE CSA IEC UL
Supply voltage
  • 85...265V AC
Gross weight200 g
See other products in this category: Built-in Power Supplies TDK-LAMBDA,
*
PF1500B-360
0 in TME stock
Net price for quantities from 40 pcs - 179.73 EURGross price for quantities from 40 pcs - 179.73 EUR
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.