+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF1E331MNN1012

Capacitor: electrolytic; THT; 330uF; 25VDC; Ø10x12.5mm; Pitch: 5mm


Manufacturer: Elite

Manufacturer part number:
PF1E331MNN1012
TME Symbol:
PF1E331MNN1012

Specification

Manufacturer
Elite
Type of capacitor
electrolytic
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
PF
Height
12.5mm
Diameter
10mm
Gross weight1.547 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT electrolytic capacitors Elite,
See other products from this series.:
*
PF1E331MNN1012
1800 in TME stock
Net price for quantities from 10 pcs - 0.09 EURGross price for quantities from 10 pcs - 0.09 EUR
Net price for quantities from 100 pcs - 0.06 EURGross price for quantities from 100 pcs - 0.06 EUR
Net price for quantities from 400 pcs - 0.04 EURGross price for quantities from 400 pcs - 0.04 EUR
Net price for quantities from 800 pcs - 0.04 EURGross price for quantities from 800 pcs - 0.04 EUR
Net price for quantities from 1600 pcs - 0.04 EURGross price for quantities from 1600 pcs - 0.04 EUR
Net price for quantities from 3200 pcs - 0.04 EURGross price for quantities from 3200 pcs - 0.04 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 400 pcsCardboard = 1 600 pcs