+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF436G

Heatsink: die-cut; TO220,TO262; L: 13mm; W: 12.7mm; H: 19.5mm


Manufacturer: BOYD CORP

Manufacturer part number:
PF436G
TME Symbol:
PF436G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220, TO262
Length
13mm
Width
12.7mm
Height
19.5mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF436G
0 in TME stock
Net price for quantities from 1 pcs - 2.17 USDGross price for quantities from 1 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.87 USDGross price for quantities from 25 pcs - 1.87 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.