+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF527G

Heatsink: cast; L: 26.9mm; W: 40.8mm; H: 25mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
PF527G
TME Symbol:
PF527G

Specification

Manufacturer
BOYD CORP
Type of heatsink
cast
Length
26.9mm
Width
40.8mm
Height
25mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF527G
0 in TME stock
Net price for quantities from 1 pcs - 20.77 USDGross price for quantities from 1 pcs - 20.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.