+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF730G

Heatsink: die-cut; TO126; L: 8.1mm; W: 19.7mm; H: 13.2mm; aluminium

Manufacturer: BOYD CORP

Manufacturer part number:
PF730G
TME Symbol:
PF730G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO126
Length
8.1mm
Width
19.7mm
Height
13.2mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF730G
0 in TME stock
Net price for quantities from 1 pcs - 31.90 USDGross price for quantities from 1 pcs - 31.90 USD
Net price for quantities from 10 pcs - 29.74 USDGross price for quantities from 10 pcs - 29.74 USD
Net price for quantities from 50 pcs - 28.42 USDGross price for quantities from 50 pcs - 28.42 USD
Net price for quantities from 100 pcs - 26.25 USDGross price for quantities from 100 pcs - 26.25 USD
No. of pieces (Multiplicity: 1)