+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF758G

Heatsink: die-cut; TO220; L: 11mm; W: 22mm; H: 24mm; aluminium

Manufacturer: BOYD CORP

Manufacturer part number:
PF758G
TME Symbol:
PF758G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Length
11mm
Width
22mm
Height
24mm
Material
aluminium
Material finishing
tin plated
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF758G
0 in TME stock
Net price for quantities from 1 pcs - 20.69 USDGross price for quantities from 1 pcs - 20.69 USD
Net price for quantities from 10 pcs - 19.71 USDGross price for quantities from 10 pcs - 19.71 USD
Net price for quantities from 50 pcs - 18.52 USDGross price for quantities from 50 pcs - 18.52 USD
Net price for quantities from 100 pcs - 17.45 USDGross price for quantities from 100 pcs - 17.45 USD
Net price for quantities from 750 pcs - 16.36 USDGross price for quantities from 750 pcs - 16.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.