+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TDK-LAMBDA | |
Type of converter | AC/DC | |
Power | 1.5kW | |
Input voltage | 85...305V AC | |
Output voltage | 28V DC | |
Output voltage 2 | 22.4...36.4V DC | |
Efficiency | 91% | |
Body dimensions | 15.2x157x89.9mm | |
Mounting | PCB | |
Operating temperature | -40...100°C |