+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFE1800FB-48-100-R

Converter: AC/DC; 1.8kW; Uin: 85÷305VAC; Uout: 48VDC; Iout: 37.5A

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PFE1800FB-48-100-R
TME Symbol:
PFE1800FB-48-100-R

Specification

Manufacturer
TDK-LAMBDA
Type of converter
AC/DC
Power
1.8kW
Input voltage
85...305V AC
Output voltage
48V, 48V DC
Output current
37.5A
Number of outputs
1
Efficiency
92%
Body dimensions
15.2x157x89.9mm
Mounting
PCB
Operating temperature
-40...100°C
Conform to the norm
CE
Output voltage range
38.4...57.6V DC
Additional functions
  • PFC
  • remote sense
Gross weight540 g
See other products in this category: PCB AC/DC converters TDK-LAMBDA,
*
PFE1800FB-48-100-R
0 in TME stock
Net price for quantities from 1 pcs - 480.92 USDGross price for quantities from 1 pcs - 480.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.