+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFI25-8AC

Sensor: inductive; 0÷8mm; 2-wire NC; Usup: 85÷264VAC; 150mA; cables

Manufacturer: AUTONICS

Manufacturer part number:
PFI25-8AC
TME Symbol:
PFI25-8AC

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...8mm
Output configuration
2-wire NC
Max. operating current
150mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
20Hz
Kind of forehead
embedded
Body dimensions
27.5x49x10.2mm
Body material
plastic
Operating temperature
-25...70°C
Supply voltage
  • 85...264V AC
Gross weight77.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
*
PFI25-8AC
13 in TME stock
Net price for quantities from 1 pcs - 24.14 USDGross price for quantities from 1 pcs - 24.14 USD
Net price for quantities from 5 pcs - 22.73 USDGross price for quantities from 5 pcs - 22.73 USD
Net price for quantities from 10 pcs - 21.31 USDGross price for quantities from 10 pcs - 21.31 USD
Net price for quantities from 25 pcs - 19.88 USDGross price for quantities from 25 pcs - 19.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.