+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG142MD

Miniature drill; 135W; 230VAC; 1.8m; 10000÷32000rpm


Manufacturer: PG TOOLS

Manufacturer part number:
PG142MD
TME Symbol:
PG-142MD

Specification

Manufacturer
PG TOOLS
Type of power tool
miniature drill
Power
135W
Cable length
1.8m
Kind of package
box
Operating modes
drilling
Rotational rate/speed
10000...32000rpm
Connectors for the country
Europe
Supply voltage
  • 230V AC
Screwdriver features
  • confortable handle
  • continuous regulation rotation
Kit contents
  • 3 collets (diam. 1,6; 2,35; 3,2mm)
  • key x1
  • nut x1
Gross weight783.3 g

WATCH VIDEO

See other products in this category: Electric Power Tools PG TOOLS,
*
PG142MD
6 in TME stock
Net price for quantities from 1 set - 27.48 USDGross price for quantities from 1 set - 27.48 USD
Net price for quantities from 3 set - 24.98 USDGross price for quantities from 3 set - 24.98 USD
Net price for quantities from 5 set - 23.32 USDGross price for quantities from 5 set - 23.32 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 set