+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

15.608

Drill bit-kit; for concrete; box; 4mm,5mm,6mm,8mm,10mm; 5pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
15.608
TME Symbol:
PG-15.608

Specification

Manufacturer
PG PROFESSIONAL
Type of power tool accessories
drill bit - kit
Kind of drill bit
for concrete
Kind of package
box
Drill diameter
4mm/5mm/6mm/8mm/10mm
Quantity in set/package
5pcs.
Tools application
  • brick type materials
  • concrete
  • wall
Gross weight148.78 g
See other products in this category: Drill Sets PG PROFESSIONAL,
*
15.608
7 in TME stock
Net price for quantities from 1 set - 6.06 USDGross price for quantities from 1 set - 6.06 USD
Net price for quantities from 2 set - 5.66 USDGross price for quantities from 2 set - 5.66 USD
Net price for quantities from 6 set - 5.26 USDGross price for quantities from 6 set - 5.26 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 2 set