+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452.30

Holder; Socket size-inch: 1/4"; HEX 1/4"; Overall len: 100mm


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.30
TME Symbol:
PG-452.30

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
holder
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Socket size - inch
HEX 1/4"
Overall length
100mm
Version
angular
Tools application
screwdriver bits
Gross weight72.4 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.30
0 in TME stock
Net price for quantities from 1 pcs - 3.45 USDGross price for quantities from 1 pcs - 3.45 USD
Net price for quantities from 3 pcs - 3.22 USDGross price for quantities from 3 pcs - 3.22 USD
Net price for quantities from 5 pcs - 2.99 USDGross price for quantities from 5 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.