+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452.80

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.80
TME Symbol:
PG-452.80

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight15.2 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.80
0 in TME stock
Net price for quantities from 1 pcg - 1.81 EURGross price for quantities from 1 pcg - 1.81 EUR
Net price for quantities from 5 pcg - 1.68 EURGross price for quantities from 5 pcg - 1.68 EUR
Net price for quantities from 10 pcg - 1.56 EURGross price for quantities from 10 pcg - 1.56 EUR
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.