+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

452.96

Screwdriver bit; Torx®; TX30; 1/4"; Overall len: 25mm; 2pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
452.96
TME Symbol:
PG-452.96

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
Torx®
Bit size
TX30
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Plating material
titanium nitride
Gross weight15 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
452.96
0 in TME stock
Net price for quantities from 1 pcg - 3.60 USDGross price for quantities from 1 pcg - 3.60 USD
Net price for quantities from 3 pcg - 3.36 USDGross price for quantities from 3 pcg - 3.36 USD
Net price for quantities from 5 pcg - 3.13 USDGross price for quantities from 5 pcg - 3.13 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.