+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

459.40

Screwdriver bit; slot; 8x1.6mm; 1/4"; Overall len: 25mm; 2pcs.

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
459.40
TME Symbol:
PG-459.40

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
screwdriver bit
Kind of bit
slot
Bit size
8x1.6mm
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Quantity in set/package
2pcs.
Gross weight16.8 g
See other products in this category: Screwdriver Bits PG PROFESSIONAL,
*
459.40
0 in TME stock
Net price for quantities from 1 pcg - 1.65 EURGross price for quantities from 1 pcg - 1.65 EUR
Net price for quantities from 5 pcg - 1.53 EURGross price for quantities from 5 pcg - 1.53 EUR
Net price for quantities from 10 pcg - 1.43 EURGross price for quantities from 10 pcg - 1.43 EUR
No. of packages (Multiplicity: 1)