+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT002

Screwdriver: standard; slot; SL 4; 80mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT002
TME Symbol:
PG-T002

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
slot
Bit size
SL 4
Blade length
80mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight67.5 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT002
14 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 3 pcs - 0.90 EURGross price for quantities from 3 pcs - 0.90 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 0.86 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs