+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT010

Screwdriver: standard; Pozidriv®; PZ2; 100mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT010
TME Symbol:
PG-T010

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Pozidriv®
Bit size
PZ2
Blade length
100mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight98.3 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT010
25 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.47 USD
Net price for quantities from 3 pcs - 1.34 USDGross price for quantities from 3 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.26 USDGross price for quantities from 5 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs