+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT012

Screwdriver: standard; Phillips; PH2; 38mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT012
TME Symbol:
PG-T012

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Phillips
Bit size
PH2
Blade length
38mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight61 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT012
116 in TME stock
Net price for quantities from 1 pcs - 0.95 EURGross price for quantities from 1 pcs - 0.95 EUR
Net price for quantities from 3 pcs - 0.85 EURGross price for quantities from 3 pcs - 0.85 EUR
Net price for quantities from 5 pcs - 0.79 EURGross price for quantities from 5 pcs - 0.79 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs