+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT016

Screwdriver: standard; Torx®; TX20; 100mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT016
TME Symbol:
PG-T016

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX20
Blade length
100mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight71.6 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT016
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 1.41 USDGross price for quantities from 1 pcs - 1.41 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.28 USD
Net price for quantities from 5 pcs - 1.21 USDGross price for quantities from 5 pcs - 1.21 USD
Packaging method by the manufacturer:Cardboard = 12 pcs