+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT017

Screwdriver: standard; Torx®; TX25; 100mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT017
TME Symbol:
PG-T017

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
TX25
Blade length
100mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight104.2 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT017
8 in TME stock
Net price for quantities from 1 pcs - 1.32 EURGross price for quantities from 1 pcs - 1.32 EUR
Net price for quantities from 3 pcs - 1.19 EURGross price for quantities from 3 pcs - 1.19 EUR
Net price for quantities from 5 pcs - 1.13 EURGross price for quantities from 5 pcs - 1.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs