+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT019

Screwdriver: standard; Torx® with protection; T40H; 150mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT019
TME Symbol:
PG-T019

Specification

Manufacturer
PG TOOLS
Type of screwdriver
standard
Kind of bit
Torx® with protection
Bit size
T40H
Blade length
150mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight180.3 g
See other products in this category: Standard Screwdrivers PG TOOLS,
*
PGT019
25 in TME stock
Net price for quantities from 1 pcs - 1.62 EURGross price for quantities from 1 pcs - 1.62 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 12 pcs