+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT092

Wrench: combination spanner; rattle,with joint; 10mm; satin

Manufacturer: PG TOOLS

Manufacturer part number:
PGT092
TME Symbol:
PG-T092

Specification

Manufacturer
PG TOOLS
Type of wrench
combination spanner
Kind of wrench
rattle, with joint
Spanner size
10mm
Material
Chrom-vanadium steel
Key features
satin
Gross weight93.8 g
See other products in this category: Wrenches and Combination Wrenches PG TOOLS,
*
PGT092
1 in TME stock
Net price for quantities from 1 pcs - 5.57 EURGross price for quantities from 1 pcs - 5.57 EUR
Net price for quantities from 3 pcs - 5.06 EURGross price for quantities from 3 pcs - 5.06 EUR
Net price for quantities from 5 pcs - 4.72 EURGross price for quantities from 5 pcs - 4.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs